FPL1007-P6 | Rohde & Schwarz
Spectrum Analyzer 5kHz-7.5GHz Promotional Package
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31,392.20 € *
Standard delivery time from the manufacturer is: 4 Weeks
Spectrum analyzer, FPL1007-P6, Rohde
Desktop spectrum analyzer with frequency range 5 kHz to 7.5 GHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 1 | |
| Bandwidth | 7.5 GHz | |
| Display | TFT | |
| Interfaces | LAN/USB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |