FPC-COM1 | Rohde & Schwarz
Spectrum Analyser, Bench, FPC Series, 5kHz to 3GHz, 178 mm, 396 mm, 147 mm, FPC-COM1
Order No.: 20K7290
EAN: 4250138108154
MPN:
FPC-COM1
FPC Spectrum Analyzer 3GHz Bundle
Series: FPC1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7,425.60 € *
Standard delivery time from the manufacturer is: 4 Weeks
Rohde & Schwarz FPC Spectrum Analyser 3GHz; Bundle, including: FPC1000 Spectrum Analyzer, 5kHz to 1GHz FPC-B2 Freq. Upgrade 1GHz to 2GHz FPC-B3 Freq. Upgrade 2GHz to 3GHz FPC-B22 Preamplifier FPC-K7 Modulation analysis FPC-K43 Receiver mode FPC-K55 Advanced measurements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bandwidth | 3 GHz | |
| Display | WXGA-LCD | |
| Interfaces | LAN/USB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |