1328.6660P02 | Rohde & Schwarz
Spectrum Analyser, Bench, FPC Series, 5kHz to 2GHz, 178 mm, 396 mm, 147 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,201.10 € *
Standard delivery time from the manufacturer is: 4 Weeks
Spectrum analyzer, 1328.6660P02, Rohde & Schwarz
Outstanding quality and innovation does not have to come with a high price tag. The R&S®FPC spectrum analyzer provides unexpected performance at a budget-friendly price. It is engineered in Germany and designed to the same quality standards as highend instruments.
Features
- 10.1" WXGA (1366 × 768 pixel) display – largest and highest resolution in class
- Tracking generator and independent CW signal generator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 1 | |
| Bandwidth | 2 GHz | |
| Display | WXGA-LCD | |
| Interfaces | LAN/USB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |