RTC1K-COM2 | Rohde & Schwarz
2-channel oscilloscope kit RTC1K-COM2, 300 MHz, 2 GSa/s, LCD, 1.75 ns
Order No.: 20K7288
EAN: 4099891458867
MPN:
RTC1K-COM2
RTC1000 MSO Oscilloscope 2CH 300MHz Bundle
Series: RTC1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,570.00 € *
Standard delivery time from the manufacturer is: 3 Weeks
Rohde & Schwarz RTC1000 MSO Oscilloscope, 2K, 300MHz, Bundle, including: RTC1002 Oscilloscope 2 channel 300MHz RTC-B1 Mixed Signal option (MSO) RTC-B6 Arbitrary Waveform and Pattern Generator RTC-B223 300MHz Bandwidth upgrade RTC-K1 I2C/SPI serial triggering and decoding RTC-K2 UART/RS232 serial triggering and decoding RTC-K3 CAN/LIN serial triggering and decoding
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 300 MHz | |
| Version | oscilloscope kit | |
| Sample Rate | 2 GSa/s | |
| Display | LCD | |
| Rise time | 1.75 s | |
| Weight | 1.7 kg | |
| Length | 140 mm | |
| Width | 285 mm | |
| Height | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |