3593035102 | Rohde & Schwarz

Stabiliser, Line Z, German Version

Order No.: 24K275
EAN: 4099891458959
MPN:
3593035102
HM6050-2D
3593035102 Rohde & Schwarz Oscilloscopes
Image may differ

V two-wire line impedance emulation networks, type Hameg HM 6050-2.

For measuring line conducted interference within the range from 9.0 kHz to 30 MHz, a transient limiter can be activated; Emulating resistance: 50 ohm, operating current: 16 A, line voltage: 230 V/50 to 60 Hz, manual simulation: 220 pF/511 ohm, protective ground emulation network: 50 µH/50 ohm, transmission loss: 10 dB. For further details refer to the manufacturer's catalog, immediate shipment under order no. 30 T 360.


Type: HM 6050-2, line impedance emulation network, V two-wire

Technical specifications
Filter Property Value
Length 380 mm
Width 285 mm
Height 125 mm
Category CAT II
Logistics
Property Value
Country of origin DE
Customs tariff number 85044095
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15