1335.8942.02 | Rohde & Schwarz
BUNDLE RTM-PK1 1335.8942.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,403.00 € *
Standard delivery time from the manufacturer is: 4 Weeks
Application Bundle, 1335894202, Rohde & Schwarz
Application Bundle, consists of the following options: R&SRTM-K1, R&SRTM-K2, R&SRTM-K3, R&SRTM-K6, R&SRTM-K7, R&SRTM-K15, R&SRTM-K18, R&SRTM-K31, R&SRTM-B6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oscilloscope kit | |
| Width | 365 mm | |
| Height | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |