1335.7500P73 | Rohde & Schwarz
2-channel oscilloscope 1335.7500P73, 70 MHz, 1 GSa/s, 6.5'' color display, 5 ns
NCNR (non cancelable / non returnable)
From embedded developers to service technicians to educators – the wide range of functions address a broad
group of users. State-of-the-art, high-performance technology in an extremely silent design meets the high requirements
of today’s customers. These oscilloscopes include a wide range of upgrade options, providing true investment protection for the future.
The R&S®RTC1000 is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyzer, protocol
analyzer, frequency analyzer, pattern generator, function generator, digital voltmeter and component tester in a single instrument.
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 70 MHz | |
| Version | oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 6.5'' color display | |
| Rise time | 5 s | |
| Weight | 1.7 kg |
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |