1333.1005P24 | Rohde & Schwarz

4-channel oscilloscope 1333.1005P24, 200 MHz, 2.5 GSa/s, 10.1'' color display, 5 ns

Order No.: 20K7173
EAN: 4250138105238
MPN:
1333.1005P24
RTB2K-204 (RTB2004 + RTB-B242)
Series: RTB2000
1333.1005P24 Rohde & Schwarz Oscilloscopes Image 1
1333.1005P24 Rohde & Schwarz Oscilloscopes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,260.20 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4,260.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,260.20 €

Oscilloscope, 1333.1005P24, Rohde & Schwarz

Premium 4 channel oscilloscope with 200 MHz Bandwidth, 2.5 GSa/s sample rate, 10 Bit A/D converter, 20 Mpts memory depth and a 25.7 cm touchdisplay (1280x800 pixel). Upgradable to a MSO with a 16 channel logic analyzer, 1 channel waveform generator and pattern generator.

Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 200 MHz
Version oscilloscope
Sample Rate 2.5 GSa/s
Display 10.1'' color display
Rise time 5 s
Weight 2.5 kg
Length 152 mm
Width 390 mm
Height 220 mm
Category Cat II, Cat III, Cat IV
Logistics
Property Value
Country of origin CZ
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No