1333.1005P12 | Rohde & Schwarz
2-channel oscilloscope 1333.1005P12, 100 MHz, 2.5 GSa/s, 10.1'' color display, 5 ns
Order No.: 20K7167
EAN: 4250138105177
MPN:
1333.1005P12
RTB2K-102 (RTB2002 + RTB-B221)
Series: RTB2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,439.50 € *
Standard delivery time from the manufacturer is: 5 Weeks
Oscilloscope, 1333.1005P12, Rohde & Schwarz
Premium 2 channel oscilloscope with 100 MHz Bandwidth, 2.5 GSa/s sample rate, 10 Bit A/D converter, 20 Mpts memory depth and a 25.7 cm touchdisplay (1280x800 pixel). Upgradable to a MSO with a 16 channel logic analyzer, 1 channel waveform generator and pattern generator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | oscilloscope | |
| Sample Rate | 2.5 GSa/s | |
| Display | 10.1'' color display | |
| Rise time | 5 s | |
| Weight | 2.5 kg | |
| Length | 152 mm | |
| Width | 390 mm | |
| Height | 220 mm | |
| Category | Cat II, Cat III, Cat IV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |