1317.5000P25 | Rohde & Schwarz
4-channel hand-held oscilloscope 1317.5000P25, 200 MHz, 5 GSa/s, 7" TFT, 1.75 ns
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,734.60 € *
Standard delivery time from the manufacturer is: 3 Weeks
Oscilloscope, 1317.5000P25, Rohde & Schwarz
Lab performance in a rugged and portable design: whether debugging embedded devices in the lab or analyzing complex problems in the field, the R&S®Scope Rider offers both, the performance and capabilities of a laboratory oscilloscope and the form factor and ruggedness of a battery operated handheld device.
Features
- Bandwidth 200 MHz
- Sampling rate 5 Gsample/s
- Memory 500 ksample
- Rated for measurements up to CAT IV 600 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 200 MHz | |
| Version | hand-held oscilloscope | |
| Sample Rate | 5 GSa/s | |
| Display | 7" TFT | |
| Rise time | 1.75 s | |
| Weight | 2.4 kg | |
| Length | 74 mm | |
| Width | 201 mm | |
| Height | 293 mm | |
| Category | Cat II, Cat III, Cat IV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |