1317.5000P05 | Rohde & Schwarz
4-channel hand-held oscilloscope 1317.5000P05, 60 MHz, 5 GSa/s, 7" TFT, 5.8 ns
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6,949.60 € *
Standard delivery time from the manufacturer is: 3 Weeks
Oscilloscope, RTH1004MSO, Rohde & Schwarz
RTH Handheld Oscilloscope, 60 MHz, 4 Channels, MSO
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 60 MHz | |
| Version | hand-held oscilloscope | |
| Sample Rate | 5 GSa/s | |
| Display | 7" TFT | |
| Rise time | 5.8 s | |
| Weight | 2.4 kg | |
| Length | 74 mm | |
| Width | 201 mm | |
| Height | 293 mm | |
| Category | Cat II, Cat III, Cat IV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |