3593053902 | Rohde & Schwarz

LCR-Bridge Hameg HM8118, 200KHz

Order No.: 20K5690
EAN: 4099891457853
MPN:
3593053902
HM8118
3593053902 Rohde & Schwarz LCR-Meters
Image may differ

LCR bridge Hameg HM 8118

For measuring inductance, capacitance, resistance, Q factors and loss factor, apparent and reactive impedance, admittance and susceptibility, phase angle and transformer parameters

Basic tolerance: 0.05 %

Frequency range: 20 Hz to 200 kHz

Parallel and series mode, input of limit values

electrically isolated USB/RS-232 interface

Technical specifications
Filter Property Value
Product type LCR measuring bridge
Measuring frequencies 20 Hz-200 kHz
Resistance Range 100 Ω to 100 MΩ
Logistics
Property Value
Country of origin DE
Customs tariff number 90303370
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15