3593054502 | Rohde & Schwarz
Frequency Counter, 2.9 GHz, 100MHz to 3GHz, 10 Digits, 50 mVrms
Order No.: 20K8820
EAN: 4099891454708
MPN:
3593054502
HM8123
Universal counters, type Hameg HM 8123.
Frequency range: 0 to 3.0 GHz. Two identical inputs for up to 200 MHz, resolution up to 9 digits for 1.0 s measuring cycle, 9 measuring functions, external gate and arming, input for external timebase (reference signal 10 MHz), 400 MHz timebase with stability of 0.5 ppm. Display modes: numerical, bar graph and frequency tracking, RS-232 interface.
Type: HM 8123, universal counter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency range | 0-3 GHz | |
| Display | LCD | |
| Interfaces | RS-232 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |