3622.4684.02 | Rohde & Schwarz
AC/DC current probe 3622.4684.02, 1000 A (DC), 1000 A (AC)
Order No.: 20K7067
EAN: 4099891456818
MPN:
3622.4684.02
HZC51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
737.80 € *
Standard delivery time from the manufacturer is: 1 Week
Current Probe, 3622.4684.02, Rohde & Schwarz
Current Probe, 4mm Double Banana Plug, Shrouded, Current Clamp, 1 kA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current probe | |
| TRMS possible | No | |
| max. measured current value (DC) | 1000 A | |
| max. measured current value (AC) | 1000 A |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |