NGU401-G | Rohde & Schwarz
Laboratory power supply, 40 VDC, (3 A), 60 W, NGU401-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,782.20 € *
Standard delivery time from the manufacturer is: 5 Weeks
Multifunction device (SMU), NGU401-G, Rohde & Schwarz
Multifunction device (SMU), 1-Channel, 4-Quadrant, GPIB, 40V, 3A, 60W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 40 VDC | |
| Output current | 3 A | |
| Power | 60 W | |
| Width | 222 mm | |
| Height | 97 mm | |
| Depth | 436 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |