NGU201COM | Rohde & Schwarz
Laboratory power supply, 20 VDC, outputs: 1 (3 A), 60 W, 100-230 VAC, NGU201COM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10,840.90 € *
Standard delivery time from the manufacturer is: 5 Weeks
Multifunction device (SMU), NGU201COM, Rohde & Schwarz
Multifunction device (SMU), 1-Channel, 20V, 3A, 60W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 20 VDC | |
| Output current | 3 A | |
| Power | 60 W | |
| Input voltage AC | 100-230 VAC | |
| Number of outputs | 1 | |
| Width | 222 mm | |
| Height | 97 mm | |
| Depth | 436 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |