NGP824COMB | Rohde & Schwarz
Laboratory power supply, 0 bis 64 V, outputs: 4 (10 A/10 A/10 A), 800 W, 0 to 5 V, NGP824COMB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6,783.00 € *
Standard delivery time from the manufacturer is: 5 Weeks
Laboratory power supply, NGP824COMB, Rohde & Schwarz
Laboratory power supply, adjustable, 4 outputs, 0 V, 64 V, 10 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 64 V | |
| Output current | 10 A | |
| Output current 2 | 10 A | |
| Output current 3 | 10 A | |
| Power | 800 W | |
| Input voltage AC | 0 to 5 V | |
| Number of outputs | 4 | |
| Width | 362 mm | |
| Height | 100 mm | |
| Depth | 451 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |