NGP804 | Rohde & Schwarz
Laboratory power supply, 0 bis 32 V, outputs: 4 (20 A/20 A/20 A), 800 W, 0 to 5 V, NGP804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,950.00 € *
Standard delivery time from the manufacturer is: 3 Weeks
Four-channel power supply, NGP804, Rohde & Schwarz
The DC power supply is ideal for a variety of T&M scenarios: automotive, R&D, manufacturing and general purpose use. Synchronizing your outputs, performing waveform tests and logging data for in-depth analysis - all this becomes easy with the NGP800 power supply.
An intuitive operating concept and a large touchscreen allow you to enter values much faster and to display statistics in real time.
Features
- Four-channel power supply
- High-resolution touch display for easy operation
- Parallel and serial operation
- Safe working environment
- Remote control via VNC client
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 32 V | |
| Output current | 20 A | |
| Output current 2 | 20 A | |
| Output current 3 | 20 A | |
| Power | 800 W | |
| Input voltage AC | 0 to 5 V | |
| Number of outputs | 4 | |
| Width | 362 mm | |
| Height | 100 mm | |
| Depth | 451 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |