NGM202-G | Rohde & Schwarz
Laboratory power supply, outputs: 2 (6 A/6 A), 60 W, NGM202-G
NCNR (non cancelable / non returnable)
Power supply, NGM202-G + option NGM202 2-CH, Rohde & Schwarz
The two-quadrant architecture of the NGM202-G power supply enables use as a source and as a sink for simulating batteries and loads. A 6½-digit digital multimeter for measuring voltage, current and power is integrated. With the fast settling time of <30 μs , the very low overshoot even with sudden load changes and the fast impedance control , the power supply units are ideal for the power supply of IoT devices and other battery-operated devices. With a sampling rate of 500 kS / s, very fast voltage and current changes can be recorded. An optionally available battery simulation function imitates the real conditions of a battery supply for a test object.
Features
- High-speed acquisition
- Digital voltmeter function
- Fast load regulation
| Filter | Property | Value |
|---|---|---|
| Output current | 6 A | |
| Output current 2 | 6 A | |
| Power | 60 W | |
| Number of outputs | 2 | |
| Width | 222 mm | |
| Height | 97 mm | |
| Depth | 436 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |