NGM201 | Rohde & Schwarz
Laboratory power supply, 0 bis 20 V, outputs: 1 (6 A), 60 W, NGM201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,807.60 € *
Standard delivery time from the manufacturer is: 5 Weeks
Single-channel power supply, NGM201, Rohde & Schwarz
The NGM201 DC power supply demonstrates high accuracy and fast load recovery time. Its two-quadrant architecture allows this DC power supply to function both as a source and a sink to simulate batteries and loads. High-speed data acquisition and convenient battery simulation widen the range of applications.
Features
- Optional Battery simulation
- High-speed acquisition
- Optional Digital voltmeter functionality
- Fast load regulation
- Minimum residual ripple and low noise
Applications
- Battery tests
- Power consumption test
- Simulation of voltage drops
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 20 V | |
| Output current | 6 A | |
| Power | 60 W | |
| Number of outputs | 1 | |
| Width | 222 mm | |
| Height | 97 mm | |
| Depth | 436 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |