NGL201 | Rohde & Schwarz
Laboratory power supply, 0 bis 20 V, outputs: 1 (6 A), 60 W, NGL201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,772.70 € *
Standard delivery time from the manufacturer is: 5 Weeks
Single-channel power supply, NGL201, Rohde & Schwarz
Due to high accuracy and fast load recovery time, the NGL201 DC power supply is perfect for challenging applications. Its two-quadrant architecture allows NGL201 to function both as a source and a sink to simulate batteries and loads. The short recovery time enables this DC power supply to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.
Features
- Optimized load recovery time
- Minimal ripple and noise
- Two-quadrant operation
- Easy to use
Applications
- Battery tests
- Power consumption test
- Simulation of voltage drops
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 20 V | |
| Output current | 6 A | |
| Power | 60 W | |
| Number of outputs | 1 | |
| Width | 222 mm | |
| Height | 97 mm | |
| Depth | 436 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |