NGA142 | Rohde & Schwarz
Laboratory power supply, 0 bis 100 V, outputs: 2 (2 A/2 A), 0 to 2 A, 80 W, NGA142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,130.10 € *
Standard delivery time from the manufacturer is: 3 Weeks
Two-channel power supply, NGA142, Rohde & Schwarz
The NGA142 DC power supply is linear, compact and easy to use in diverse scenarios. It has excellent readback accuracy with a low-current range for demanding measurements.
Features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instrument ideal for various bench applications.
Features
- Two outputs
- Linear design
- Low-current measurement range
- Channel fusion
- Protection functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 100 V | |
| Output current | 2 A | |
| Output current 2 | 2 A | |
| Range of Output Currence | 0 to 2 A | |
| Power | 80 W | |
| Number of outputs | 2 | |
| Width | 222 mm | |
| Height | 97 mm | |
| Depth | 448 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |