3629.6776.03 | Rohde & Schwarz
Laboratory power supply, 30 VDC, outputs: 3 (10 A/10 A/10 A), 384 W, 230 VAC, 3629.6776.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,760.80 € *
Standard delivery time from the manufacturer is: 3 Weeks
The R&S®HMP power supplies are primarily designed for industrial use. With two, three or four output channels and up to 10 A output current per channel, these rugged instru-ments are ideal for a wide variety of applications. They offer high efficiency with low re-sidual ripple and many protection functions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 30 VDC | |
| Output current | 10 A | |
| Output current 2 | 10 A | |
| Output current 3 | 10 A | |
| Power | 384 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 3 | |
| Width | 285 mm | |
| Height | 136 mm | |
| Depth | 405 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |