3622.2246.02 | Rohde & Schwarz
Mains adapter HZC815-GB
Order No.: 20K7069
EAN: 4099891480165
MPN:
3622.2246.02
HZC815-GB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.45 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mains adapter, 3622.2246.02, Rohde & Schwarz
Rohde & Schwarz R&S HZC815-GB network adapter for R&S HMC8015.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Width | 150 mm | |
| Height | 90 mm | |
| Depth | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |