69045 | Rocol

Rocol rust protection, spray can, 400 ml, green, 69045

Order No.: 12L0608
EAN: 5024747690459
MPN:
69045
MOISTURE GUARD Green Spray 400ml
69045 Rocol Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3712 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
292.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
24.3712 €

Indoor corrosion inhibitor, 69045, Rocol

Indoor corrosion inhibitor, available in aerosol form. This excellent corrosion inhibitor offers effective protection and has drainage properties. With an effect lasting up to five years, it reliably protects interiors from corrosion. The flexible protective film does not splinter or tear and does not attract dirt or dust because it is silicone-free. It provides protection against condensation and moisture in the air. The product is suitable for a wide range of applications including molds, bearings, gears, presses and all machined metals. The protection is visible to ensure complete coverage.

Technical specifications
Filter Property Value
Product type rust protection
Contents 400 ml
Container spray can
Colour green
Logistics
Property Value
Customs tariff number 34039900
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.