801803 | Rocol

Marking spray top, red (500ml)

Order No.: 12L0540
EAN: 3429978015033
MPN:
801803
Markierungsspray Top, rot (500ml)
Series: TOP
801803 Rocol Marking sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Available: 12 pcs.
Total Price:
97.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
8.1277 €

Marking spray top, 801803, Rocol

ROCOL TOP hand marking spray is based on acrylic resin and is ideal for professional use. The precisely developed valve of the ROCOL TOP MARKING SPRAY enables very precise markings and easy handling. With a high proportion of pigments, it achieves excellent coverage, dries quickly and is extremely weatherproof. The special formula ensures excellent adhesion to various materials such as asphalt, earth, concrete, metal and wood, even on damp surfaces.

Technical specifications
Filter Property Value
Contents 500 ml
Colour red
Logistics
Property Value
Customs tariff number 32082090
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.