801801 | Rocol
Marking spray Top, white (500ml)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Available: 12 pcs.
Marking spray top, 801801, Rocol
ROCOL TOP hand marking spray is based on acrylic resin and is ideal for professional use. The precisely developed valve of the ROCOL TOP MARKING SPRAY enables very precise markings and easy handling. With a high proportion of pigments, it achieves excellent coverage, dries quickly and is extremely weatherproof. The special formula ensures excellent adhesion to various materials such as asphalt, earth, concrete, metal and wood, even on damp surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 500 ml | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32082090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|