47009 | Rocol

Easyline Edge special paint, fluorescent yellow(750ml)

Order No.: 12L0521
EAN: 5024747470099
MPN:
47009
EASYLINE EDGE Spezialfarbe, fluor. gelb 750ml
Series: EASYLINE
47009 Rocol Marking sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1177 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
198.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
33.1177 €

Line marking paint, 47009, Rocol

The innovative, globally patented airflow system of the ROCOL Easyline Edge System achieves previously unsurpassed edge sharpness for line markings. Advanced nozzle and swirling technology effectively limits the spray mist and prevents the formation of droplets. The colors are characterized by their light, weather and abrasion resistance, meaning the system sets new standards in terms of quality at an attractive price. These advantages will certainly meet your needs. The applicator's adjustable handle makes it easy to use, and the applicator itself comes in a durable hard case for safe storage. The product is registered under EAR: WEEE No. 82971886.

Technical specifications
Filter Property Value
Contents 750 ml
Colour yellow
Logistics
Property Value
Customs tariff number 32089099
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P271 Use only outdoors or in a well-ventilated area.