47006 | Rocol

EASYLINE EDGE special paint, black (750ml),RAL 9017

Order No.: 12L0519
EAN: 5024747470068
MPN:
47006
EASYLINE EDGE Spezialfarbe, schwarz 750ml
Series: EASYLINE
47006 Rocol Marking sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.1177 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
198.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
33.1177 €

Line marking paint, 47006, Rocol

ROCOL Easyline Edge is a line marking paint that dries quickly and offers high wear resistance with a semi-gloss finish. This paint features excellent adhesion, which sets it apart from other marking products. Its coverage is above average. Available in 9 different shades, including fluorescent options, it offers versatile uses. The application is clean, simple and cost-effective. The paint can's special propellant gas system ensures consistently high line quality thanks to constant pressure.

Technical specifications
Filter Property Value
Contents 750 ml
Colour black
Logistics
Property Value
Customs tariff number 32089099
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P271 Use only outdoors or in a well-ventilated area.