53023 | Rocol
Rocol cutting paste, brown, can, 500 g, 53023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8718 € *
Standard delivery time from the manufacturer is: 12 Weeks
Hand applied metal cutting lubricant, 53023, Rocol
RTD Compound, a soft cutting paste, is ideal for a variety of machining processes such as reaming, tapping and drilling. This paste can be used on all metal types including hardened steels, Nimonics and titanium. It significantly reduces friction and thereby promotes excellent cutting performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting paste | |
| Version | brown | |
| Contents | 500 g | |
| Container | can | |
| Viscosity | pasty | |
| Operational temperature | 5 °C to 30 °C | |
| Usage | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 34031980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
Supplemental Hazard |