53011 | Rocol
Rocol cutting aerosol, brown, spray can, 400 ml, 53011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.677 € *
Available: 11 pcs.
Hand applied metal cutting lubricant, 53011, Rocol
Aerosol-based lubricant for machining processes that contains a concentrate of high-pressure additives. It applies a cost-effective cutting fluid directly to the cutting zone, particularly beneficial in hard-to-reach areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting aerosol | |
| Version | brown | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | up to 50 °C | |
| Usage | broaching, thread cutting, drilling, workshop work |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 34039900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |