34305 | Rocol

Rocol spray grease, PTFE, spray can, 400 ml, 34305

Order No.: 12L0603
EAN: 5024747343058
MPN:
34305
SAPPHIRE
Series: SAPPHIRE
34305 Rocol Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.372 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
268.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
22.372 €

Spray grease, 34305, Rocol

PTFE enriched multi-purpose aerosol EP grease provides exceptional resistance to extreme temperatures from -50°C to +200°C. Its excellent low temperature performance ensures protection of components in devices continuously exposed to extreme cold conditions. Thanks to the combination of lithium complex soap technology and EP additives, including PTFE, excellent resilience is achieved. The fully synthetic base oil leaves only minimal residue and contributes to a long service life even at high temperatures. SAPHIR spray grease is characterized by its high oxidation resistance, improves lubrication intervals and reduces equipment failures as well as downtime and lubricant consumption. It also offers excellent corrosion resistance, even in damp or wet conditions. PTFE's extremely low coefficient of friction helps minimize stick-slip during start-up and enables smooth and controlled movement.

Technical specifications
Filter Property Value
Product type spray grease
Version PTFE
Contents 400 ml
Container spray can
Operational temperature -50 °C to 200 °C
Usage bearing, slide
Logistics
Property Value
Country of origin GB
Customs tariff number 34039900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...