34235 | Rocol
Rocol PTFE dry lubricant, colorless adhesive film, spray can, 400 ml, 34235
NCNR (non cancelable / non returnable)
Dry PTFE Spray, 34235, Rocol
ROCOL Food Grade Multi-Purpose PTFE Spray provides a submicron PTFE coating for surfaces to minimize wear and extend equipment life. The dry film spray is particularly suitable where conventional wet lubricants are unsuitable, for example in dusty environments. It acts as a non-staining non-stick agent, ideal for surfaces such as slides. Equipped with a metal detectable cap and actuator, it minimizes the risk of plastic contamination. It is NSF H1 registered, ISO 21469 certified and WRAS approved, ensuring full audit compliance. It is also HALAL certified, kosher, and recognized as a vegan brand.
| Filter | Property | Value |
|---|---|---|
| Product type | PTFE dry lubricant | |
| Version | colorless adhesive film | |
| Contents | 400 ml | |
| Container | spray can | |
| Operational temperature | -200 °C to 270 °C | |
| Usage | links, pins, slides, sledges |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 34039900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |