22001 | Rocol

Rocol chain spray, spray can, 300 ml, 22001

Order No.: 12L0604
EAN: 5024747220014
MPN:
22001
Chain & Drive Spray 300ml
22001 Rocol Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
238.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
19.8730 €

Chain and drive spray, 22001, Rocol

A high performance aerosol lubricant spray specifically designed for EP chains and conveyors. It offers unbeatable corrosion protection and excellent EP performance with a welding load capacity of 200kg. This spray is particularly suitable for wet, humid and harsh environments. Its excellent water displacement properties extend lubrication intervals. It also has strong adhesion that minimizes dripping and throwing off. It is highly water-repellent and offers outstanding anti-wear performance. Ideal for high speed applications, it is certified to RAF, Royal Navy and NATO standards. The temperature range of the spray is between -30ºC and +150ºC.

Technical specifications
Filter Property Value
Product type chain/drive spray
Contents 300 ml
Container spray can
Viscosity liquid
Operational temperature -30 °C to 150 °C
Usage corrosion protection
Logistics
Property Value
Country of origin GB
Customs tariff number 34031980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H223 Flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.