14033 | Rocol
Rocol mounting auxiliarie, can, 500 g, 14033
Order No.: 12L0609
EAN: 5024747140336
MPN:
14033
ANTI-SEIZE COMPOUND 500GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.37 € *
Standard delivery time from the manufacturer is: 12 Weeks
Anti-seize compound, 14033, Rocol
Anti-seize paste, based on a copper formula, reliably prevents seizing, binding and corrosion of the treated parts. This paste is characterized by its excellent water resistance and even works under water. It is particularly suitable for use in saltwater environments and has a lead-free composition. The remarkable temperature range of this paste extends from -50°C to +1100°C, and it offers a coefficient of friction of 0.15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti seize | |
| Contents | 500 g | |
| Container | can | |
| Viscosity | pasty | |
| Operational temperature | -10 °C to 1100 °C | |
| Usage | ovens, exhaust systems, harbor/drilling platform applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 34031980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|