14021 | Rocol
Rocol rust remover, spray can, 300 ml, 14021
Order No.: 12L0610
EAN: 5024747140213
MPN:
14021
PENETRATING Spray 300ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.372 € *
Standard delivery time from the manufacturer is: 12 Weeks
High performance release spray, 14021, Rocol
High performance release spray, reinforced with molybdenum disulfide, provides effective solution to stuck fasteners blocked by rust, scale or general dirt. The powerful jet spray ensures quick and deep penetration, even with long-lasting jams. Molybdenum disulfide is integrated to help break down rust. In addition, the spray leaves a light residual film that ensures short-term corrosion protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rust remover | |
| Contents | 300 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | up to 50 °C | |
| Usage | rust, scale, grease, oil |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 34031980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |