34141 | Rocol

Rocol foam cleaning agent, spray can, 400 ml, 34141

Order No.: 12L0612
EAN: 5024747341412
MPN:
34141
FOAM CLEANER Spray 400ml
34141 Rocol Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
149.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
12.4950 €

Foam cleaner spray, 34141, Rocol

This fast-acting, food-safe foam cleaner spray effectively penetrates general dirt, grease and grime. The foam formula allows a long exposure time for thorough cleaning. The drip-free foam also adheres to vertical surfaces, preventing food contamination. It is ideal for non-porous surfaces and safe for use on most plastics, rubbers and painted surfaces. The spray is NSF A1 registered. Thanks to DETEX technology, the aerosol caps and actuators are made of X-ray and metal detectable plastic, which minimizes the risk of plastic contamination. The product is HALAL certified, kosher and registered as a vegan brand.

Technical specifications
Filter Property Value
Version foam cleaner
Contents 400 ml
Container spray can
Usage grease and dirt
Logistics
Property Value
Customs tariff number 34024200
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation

Precautionary statements:

  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.