56010 | Rocol
Marking tape, 75 x 0.15 mm, PVC, white, 33 m, 56010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.372 € *
Standard delivery time from the manufacturer is: 5 Weeks
Easy tape, 56010, Rocol
ROCOL EasyTape, the self-adhesive marking tapes, are made of durable PVC (vinyl), which is characterized by its particular robustness. One side of these tapes is coated with a pressure-sensitive adhesive. EasyTape is a durable, self-adhesive PVC tape, suitable for straight and curved markings. It can be removed without leaving any residue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking tape | |
| Material | PVC | |
| Length | 33 m | |
| Width | 75 mm | |
| Thickness | 0.15 mm | |
| Adhesive cement | rubber | |
| max. operating temperature | 60 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |