56005 | Rocol
Marking tape, 50 x 0.15 mm, PVC, black/yellow, 33 m, 56005
Order No.: 12L0528
EAN: 4024213560058
MPN:
56005
Easy Tape schwarz/gelb, 50mm x 33m
Series: EASYTAPE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.37 € *
Available: 2 pcs.
Easy tape, 56005, Rocol
ROCOL EasyTape, the self-adhesive marking tapes, are made of durable PVC (vinyl), which is characterized by its particular robustness. One side of these tapes is coated with a pressure-sensitive adhesive. EasyTape is a durable, self-adhesive PVC tape, suitable for straight and curved markings. It can be removed without leaving any residue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking tape | |
| Material | PVC | |
| Length | 33 m | |
| Width | 50 mm | |
| Thickness | 0.15 mm | |
| Adhesive cement | rubber | |
| max. operating temperature | 60 °C | |
| Colour | black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |