43531 | Rocol
Anti-slip tape, 50 mm, plastic film, black, 18.25 m, 43531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.3360 € *
Standard delivery time from the manufacturer is: 6 Weeks
Anti-slip tape, 43531, Rocol
ROCOL SAFE STEP anti-slip tapes provide excellent protection against slips. These tapes are made of a plastic film coated with minerals that creates a non-slip surface. The pressure-sensitive adhesive ensures an immediate hold after removing the top layer and sticking it to the surface: they are particularly suitable for stairs with high traffic. For better adhesion, we recommend using Strong Bond with a brush (item no. RS43541) and to seal the edges, edge sealing (item no. RS43542).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti-slip tape | |
| Material | plastic film | |
| Length | 18.25 m | |
| Width | 50 mm | |
| max. operating temperature | 100 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |