56099 | Rocol
Marking trolley, 50 - 75 mm for EasyTapes, 56099
Order No.: 12L0537
EAN: 4024213560997
MPN:
56099
Markiergerät Easy Taper, für 50/75mm
Series: EASYTAPE
Discontinued
Unit Price (€ / pc.)
332.01 € *
Available: 1 pcs.
Easy taper marking device, 56099, Rocol
Marking device for the EasyTapes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking trolley | |
| Version | 50 - 75 mm | |
| Suitable for | EasyTapes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |