47012 | Rocol
Marking trolley, 1 pieces for Easyline Edge aerosol line marking paint, 47012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.41 € *
Available: 1 pcs.
Marking trolley, 47012, Rocol
The unique, patented EASYLINE® EDGE line marking system enables professional line marking. No additional tools or experience are required.
Features
- Ideal for marking factory or warehouse floors, parking lots, sidewalks, playgrounds and many other hard, flat surfaces
- Our premium line marking system produces long-lasting, sharp-edged lines thanks to the high color saturation (epoxy resin paint)
- Supplied in a heavy-duty carrying box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking trolley | |
| Version | 1 pieces | |
| Suitable for | Easyline Edge aerosol line marking paint |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84242000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |