CRM-91H/230 | RO/SE
Multifunction relay, 0.1 s to 10 days, 10 functions, 1 Form C (NO/NC), 230 VAC, 4000 VA, CRM-91H/230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.5655 € *
Standard delivery time from the manufacturer is: On Request
Multifunction time relay, CRM-91H/230, RO/SE
Multifunction time relay for electrical installations, lighting, heating, motor, pump and fan control.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 10 days | |
| Function | 10 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 230 VAC | |
| Breaking capacity | 4000 VA | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |