CRM-2HE/UNI | RO/SE
Multifunction relay, 0.1 s to 100 days, 2 functions, 1 Form C (NO/NC), 12-240 AC/DC, 4000 VA, CRM-2HE/UNI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.4376 € *
Standard delivery time from the manufacturer is: On Request
Multifunction time relay, CRM-2HE/UNI, RO/SE
Features
- Timing by external control element - potentiometer (e.g. in control cabinet door, panel)
- Multifunction time relay
- Output contact: 1x changeover contact 16A
- 1 TE, DIN rail mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 100 days | |
| Function | 2 functions | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 12-240 AC/DC | |
| Breaking capacity | 4000 VA | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |