HRN-33 | RO/SE
Voltage guard, 48-276 VAC, 1 Form C (NO/NC), 16 A, 24 V (DC), 250 V (AC), HRN-33
No longer available from manufacturer
Unit Price (€ / pc.)
50.7178 € *
Available: 1 pcs.
Voltage monitoring relay, HRN-33, ROSE BLECH
The HRN-33 is a monitoring relay that serves to control supply voltage for appliances sensitive to supply tolerance, protection of the device against under/over voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 48-276 VAC | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 4000 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |