S1.20 110-265 V AC/DC | RO/SE
Heater, 110-265 V AC/DC, 20 W, (L x W x H) 75 x 43 x 45 mm, S1.20 110-265 V AC/DC
NCNR (non cancelable / non returnable)
>Control cabinet heater, S1.20 110-265 V AC/DC, RO/SE
With cooling fin type heat convection on both sides (minimum panel thickness = 1.5 mm), for vertical and horizontal use, low mounting depth, variable snap-on mounting on DIN rail; Operating voltage: 110 to 265 V AC/DC. Degree of protection: IP 20. Case: aluminum, surface finished. Connection: 3 x 0.75 mm² heat-resistant cable (0.5 m) with metal strain relief. Fastening: aluminum clip for 35 mm DIN rail. Operating temperatures: -40 to +80 °C.
Size 75 x 43 x 45 mm, type S1.
Technical attributes (type, power): S1.20, 20 W
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 110-265 V AC/DC, 20 W | |
| Length | 75 mm | |
| Width | 43 mm | |
| Height | 45 mm | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162999 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |