RHT-1 | RO/SE
Hygro-thermostat, 24-230 V AC/DC, 0-60 °C, 50-90 % rF, (L x W x H) 90 x 17.6 x 64 mm, RHT-1
Order No.: 80H934
EAN: 4099891572143
MPN:
RHT-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.1855 € *
Standard delivery time from the manufacturer is: 1 Week
Hygro - Thermostat, RHT-1, RO/SE
The hygro-thermostat is used, in order to regulate heaters, coolers, exhausts and heat exchangers. Moreover it is used as switching contact for signal generators can for the message from over or subnormal temperature, and/or over or falling below of air humidity. Possibility of setting of up to 8 conditions for contact switching and function permanently ON/OFF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hygro-thermostat | |
| Version | 24-230 V AC/DC, 0-60 °C, 50-90 % rF | |
| Length | 90 mm | |
| Width | 17.6 mm | |
| Height | 64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |