HY/TH COMBI | RO/SE
Hygrostat-thermostat combination, (L x W x H) 95 x 68 x 45 mm, HY/TH COMBI
Order No.: 80H933
EAN: 4099891572136
MPN:
HY/TH COMBI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.7541 € *
Standard delivery time from the manufacturer is: 1 Week
Hygrostat-Thermostat Combination, HY/TH COMBI, RO/SE
Hygrostat-Thermostat Combination is: 1 Hygrostat + 1 Thermostat NC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hygrostat-thermostat combination | |
| Length | 95 mm | |
| Width | 68 mm | |
| Height | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |