04640022W42 | RO/SE

Fan heater, 400 W, 230 VAC, (L x W x H) 89 x 80 x 103 mm, 04640022W42

Order No.: 80H918
EAN: 4099891571986
MPN:
04640022W42
Series: Varix
04640022W42 RO/SE Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
200.6578 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
200.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
200.6578 €

Fan Heater, 04640022W42, RO/SE

Fan Heater, connecting stick, IP20, 230 V AC.

Technical specifications
Filter Property Value
Product type fan heater
Version 400 W, 230 VAC
Length 89 mm
Width 80 mm
Height 103 mm
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85162999
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes