04305022KB2 | RO/SE
Fan heater, 50 W, 230 VAC, (L x W x H) 85 x 60 x 61 mm, 04305022KB2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.2375 € *
Standard delivery time from the manufacturer is: 1 Week
Fan Heater, 04305022KB2, RO/SE
Fan Heater with buil-in overheat thermostat as a protective device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan heater | |
| Version | 50 W, 230 VAC | |
| Length | 85 mm | |
| Width | 60 mm | |
| Height | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162999 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |